TDK, 0402 (1005M) Multilayer Surface Mount Inductor 18 nH ±5% Multilayer 250mA Idc Q:7
- RS Stock No.:
- 604-1259
- Mfr. Part No.:
- MLK1005S18NJT
- Brand:
- TDK
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 604-1259
- Mfr. Part No.:
- MLK1005S18NJT
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Inductance | 18 nH | |
Maximum DC Current | 250mA | |
Package/Case | 0402 (1005M) | |
Length | 1mm | |
Depth | 0.5mm | |
Height | 0.5mm | |
Dimensions | 1 x 0.5 x 0.5mm | |
Tolerance | ±5% | |
Maximum DC Resistance | 600mΩ | |
Maximum Self Resonant Frequency | 4.7GHz | |
Inductor Construction | Multilayer | |
Minimum Quality Factor | 7 | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand TDK | ||
Inductance 18 nH | ||
Maximum DC Current 250mA | ||
Package/Case 0402 (1005M) | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 600mΩ | ||
Maximum Self Resonant Frequency 4.7GHz | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 7 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
Chip inductor, MLK1005 Series
High-frequency (multilayer) chip inductor
Monolithic structure combining ceramic and conductive materials
For use with mobile phones, portable networking devices and other high-frequency circuits
Monolithic structure combining ceramic and conductive materials
For use with mobile phones, portable networking devices and other high-frequency circuits
Related links
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 47 nH ±5% Multilayer 250mA Idc Q:8
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 39 nH ±5% Multilayer 250mA Idc Q:8
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 15 nH ±5% Multilayer 300mA Idc Q:7
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 22 nH ±5% Multilayer 200mA Idc Q:7
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 15 nH ±5% Multilayer 400mA Idc Q:8
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 390 nH ±5% Multilayer 50mA Idc Q:6
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 2.2 nH ±0.2nH Multilayer 900mA Idc Q:7
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 82 nH ±5% Multilayer 150mA Idc Q:6