TDK, ACM, 2012 SMD Common Mode Line Filter with a Ferrite Core, Wire-Wound 400mA Idc

Subtotal (1 unit)*

£0.36

(exc. VAT)

£0.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 812 unit(s) ready to ship
  • Plus 1,983 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£0.36

*price indicative

Packaging Options:
RS Stock No.:
547-4715
Mfr. Part No.:
ACM2012-900-2P-T
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Maximum DC Current

400mA

Package/Case

2012

Length

2mm

Depth

1.2mm

Height

1.3mm

Dimensions

2 x 1.2 x 1.3mm

Maximum DC Resistance

190mΩ

Series

ACM

Core Material

Ferrite

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

COO (Country of Origin):
JP

TDK ACM Series SMD Common Mode Chokes


Miniature SMD common-mode wire wound chip filters
Common-mode impedance >1000Ω at 100MHz
Due to low differential mode impedance there is almost no affect upon high speed signals
2-line and 3-line type available
Operating temperature range -25°C to +85°C
Applications include radiation and common-mode noise suppression, USB and IEEE1394 computer lines, LVDS panel link lines


TDK SMD Common Mode Chokes

Related links