Vishay, IHLP, 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 100 nH ±20 % 11.5 A Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
248-8053
Mfr. Part No.:
IHLP1212ABEVR10M5A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

100nH

Product Type

Surface Mount Inductor

Maximum DC Current

11.5A

Package/Case

1212

Length

3.56mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

9.61mΩ

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

155°C

Series

IHLP

Height

1.2mm

Core Material

Metal Composite

Standards/Approvals

RoHS Compliant

Depth

1.2mm

Maximum Self Resonant Frequency

419MHz

Inductor Construction

Shielded

COO (Country of Origin):
CN
The Vishay IHLP-1212AB-5A series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction. It has shielded construction and operating temperature is -55 °C to +155 °C.

Excellent DC to DC energy storage up to 5 MHz

Lowest DC resistance

Related links