Bourns, SRP3212, 3212 Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 680 μH ±20 % 6.2 A Idc Q:5
- RS Stock No.:
- 247-8234
- Mfr. Part No.:
- SRP3212-R68M
- Brand:
- Bourns
Subtotal (1 tape of 10 units)*
£1.31
(exc. VAT)
£1.57
(inc. VAT)
FREE delivery for orders over £60.00
- 3,760 unit(s) ready to ship
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | £0.131 | £1.31 |
| 100 - 190 | £0.115 | £1.15 |
| 200 - 490 | £0.089 | £0.89 |
| 500 - 990 | £0.078 | £0.78 |
| 1000 + | £0.064 | £0.64 |
*price indicative
- RS Stock No.:
- 247-8234
- Mfr. Part No.:
- SRP3212-R68M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 680μH | |
| Maximum DC Current | 6.2A | |
| Package/Case | 3212 | |
| Packaging | 2000 pieces per 7 in Reel | |
| Length | 3.2mm | |
| Automotive Standard | AEC-Q | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 24mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | SRP3212 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Termination Style | Silver/Nickel/Tin | |
| Standards/Approvals | RoHS | |
| Height | 1mm | |
| Core Material | Metal Alloy Powder | |
| Depth | 2.5mm | |
| Maximum Self Resonant Frequency | 83MHz | |
| Moulded | Yes | |
| Inductor Construction | Shielded Construction | |
| Minimum Quality Factor | 5 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 680μH | ||
Maximum DC Current 6.2A | ||
Package/Case 3212 | ||
Packaging 2000 pieces per 7 in Reel | ||
Length 3.2mm | ||
Automotive Standard AEC-Q | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 24mΩ | ||
Minimum Operating Temperature -40°C | ||
Series SRP3212 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Termination Style Silver/Nickel/Tin | ||
Standards/Approvals RoHS | ||
Height 1mm | ||
Core Material Metal Alloy Powder | ||
Depth 2.5mm | ||
Maximum Self Resonant Frequency 83MHz | ||
Moulded Yes | ||
Inductor Construction Shielded Construction | ||
Minimum Quality Factor 5 | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 3212 Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 680 μH ±20 % 6.2 A Idc Q:5
- Bourns 3212 Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 2.2 mH ±20 % 4 A Idc Q:5
- Bourns 3212 Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 4.7 mH ±20 % 2.2 A Idc Q:5
- Bourns 3212 Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 3.3 mH ±20 % 3.1 A Idc Q:5
- Bourns 3212 Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 1 mH 20 % 5.5 A Idc Q:5
- Bourns 3212 Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 1.5 mH 20 % 4.4 A Idc Q:5
- Bourns 3212 Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 470 μH 20 % 7 A Idc Q:3
- Bourns 3212 Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 0.33 μH 20 % 8.5 A Idc Q:3
