Bourns, SRP2010DPA, 2010 Shielded Power Inductor with a Metal Alloy Powder Core, 560 nH ±20 % 3 A Idc

Subtotal (1 reel of 3000 units)*

£258.00

(exc. VAT)

£309.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.086£258.00

*price indicative

RS Stock No.:
247-6117
Mfr. Part No.:
SRP2010DPA-R56M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

560nH

Product Type

Power Inductor

Maximum DC Current

3A

Package/Case

2010

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

57mΩ

Pin Count

2

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

SRP2010DPA

Standards/Approvals

RoHS

Core Material

Metal Alloy Powder

Termination Style

Surface Mount

Depth

1.6mm

Height

1mm

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
MY
The Bourns SRP2010DPA series power Inductor are manufactured with a metal alloy powder core featuring high saturation current and shielded construction for low magnetic radiation. It is AEC-Q200 qualified and 0.56 μH inductance with 3 A rated current.

Operating temperature is -40 °C to 125 °C

Halogen free

RoHS compliant

Related links