Bourns, 1265 Power Inductor 5.6 μH 15A Idc
- RS Stock No.:
- 247-6088
- Mfr. Part No.:
- SRP1265WA-5R6M
- Brand:
- Bourns
Subtotal (1 reel of 500 units)*
£400.00
(exc. VAT)
£480.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
500 + | £0.80 | £400.00 |
*price indicative
- RS Stock No.:
- 247-6088
- Mfr. Part No.:
- SRP1265WA-5R6M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 5.6 μH | |
Maximum DC Current | 15A | |
Package/Case | 1265 | |
Length | 13.6 x 12.6 x 6.2mm | |
Automotive Standard | AEC-Q200 | |
Depth | 12.6mm | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 5.6 μH | ||
Maximum DC Current 15A | ||
Package/Case 1265 | ||
Length 13.6 x 12.6 x 6.2mm | ||
Automotive Standard AEC-Q200 | ||
Depth 12.6mm | ||
- COO (Country of Origin):
- CN
The Bourns SRP1265WA series power Inductor are manufactured with a metal alloy powder core featuring high saturation current and shielded construction for low magnetic radiation. It has wide side terminal for enhanced mechanical strength. It is AEC-Q200 qualified and 5.6 μH inductance with 15 A rated current.
High vibration resistance
Low buzz noise
Operating temperature is -55 °C to 165 °C
Halogen free
RoHS compliant
Low buzz noise
Operating temperature is -55 °C to 165 °C
Halogen free
RoHS compliant
Related links
- Bourns, 1265 Power Inductor 5.6 μH 15A Idc
- Bourns, 1265 Power Inductor 1.5 μH 27A Idc
- Bourns, 1265 Power Inductor 4.7 μH 17A Idc
- Bourns, 1265 Power Inductor 33 μH 6.3A Idc
- Bourns, 1265 Power Inductor 10 μH 12A Idc
- Bourns, 1265 Power Inductor 3.3 μH 19A Idc
- Bourns, 1265 Power Inductor 22 μH 7.5A Idc
- Bourns, 1265 Power Inductor 15 μH 9A Idc