Bourns, SRP1038WA, 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 4.7 μH ±20 % 11 A Idc Q:15

Bulk discount available

Subtotal (1 unit)*

£1.32

(exc. VAT)

£1.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£1.32
10 - 49£1.09
50 - 99£0.81
100 - 199£0.61
200 +£0.55

*price indicative

Packaging Options:
RS Stock No.:
247-6046
Mfr. Part No.:
SRP1038WA-4R7M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

4.7μH

Product Type

Power Inductor

Maximum DC Current

11A

Package/Case

1038

Length

11mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

1.63mΩ

Minimum Operating Temperature

-55°C

Pin Count

2

Series

SRP1038WA

Inductance Tolerance

±20 %

Maximum Operating Temperature

165°C

Standards/Approvals

RoHS

Depth

10mm

Termination Style

Surface Mount

Height

3.8mm

Core Material

Metal Alloy Powder

Maximum Self Resonant Frequency

60MHz

Inductor Construction

Wirewound

Moulded

Yes

Minimum Quality Factor

15

COO (Country of Origin):
CN
The Bourns SRP1038WA series power Inductor are manufactured with a metal alloy powder core featuring high saturation current and shielded construction for low magnetic radiation. It has wide side terminal for enhanced mechanical strength. It is AEC-Q200 qualified and 4.7 μH inductance with 11 A rated current.

High vibration resistance

Low buzz noise

Operating temperature is -55 °C to 165 °C

Halogen free

RoHS compliant

Related links