Bourns, 1038 Power Inductor 4.7 μH 11A Idc
- RS Stock No.:
- 247-6045
- Mfr. Part No.:
- SRP1038WA-4R7M
- Brand:
- Bourns
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 247-6045
- Mfr. Part No.:
- SRP1038WA-4R7M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 4.7 μH | |
Maximum DC Current | 11A | |
Package/Case | 1038 | |
Length | 11 x 10 x 3.8mm | |
Depth | 10mm | |
Automotive Standard | AEC-Q200 | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 4.7 μH | ||
Maximum DC Current 11A | ||
Package/Case 1038 | ||
Length 11 x 10 x 3.8mm | ||
Depth 10mm | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- CN
The Bourns SRP1038WA series power Inductor are manufactured with a metal alloy powder core featuring high saturation current and shielded construction for low magnetic radiation. It has wide side terminal for enhanced mechanical strength. It is AEC-Q200 qualified and 4.7 μH inductance with 11 A rated current.
High vibration resistance
Low buzz noise
Operating temperature is -55 °C to 165 °C
Halogen free
RoHS compliant
Low buzz noise
Operating temperature is -55 °C to 165 °C
Halogen free
RoHS compliant
Related links
- Bourns, 1038 Power Inductor 4.7 μH 11A Idc
- Bourns, 1038 Power Inductor 4.7 μH 8.8A Idc
- Bourns, 1038 Power Inductor 10 μH 8A Idc
- Bourns, 1038 Power Inductor 3.3 μH 15A Idc
- Bourns, 1038 Power Inductor 33 μH 4.7A Idc
- Bourns, 1038 Power Inductor 2.2 μH 18A Idc
- Bourns, 1038 Power Inductor 22 μH 5.5A Idc
- Bourns, 1038 Power Inductor 1.5 μH 22A Idc