Bourns, 1038 Power Inductor 33 μH 4.7A Idc
- RS Stock No.:
- 247-6040
- Mfr. Part No.:
- SRP1038WA-330M
- Brand:
- Bourns
Subtotal (1 unit)*
£1.11
(exc. VAT)
£1.33
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 436 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £1.11 |
*price indicative
- RS Stock No.:
- 247-6040
- Mfr. Part No.:
- SRP1038WA-330M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 33 μH | |
Maximum DC Current | 4.7A | |
Package/Case | 1038 | |
Length | 11 x 10 x 3.8mm | |
Depth | 10mm | |
Automotive Standard | AEC-Q200 | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 33 μH | ||
Maximum DC Current 4.7A | ||
Package/Case 1038 | ||
Length 11 x 10 x 3.8mm | ||
Depth 10mm | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- CN
The Bourns SRP1038WA series power Inductor are manufactured with a metal alloy powder core featuring high saturation current and shielded construction for low magnetic radiation. It has wide side terminal for enhanced mechanical strength. It is AEC-Q200 qualified and 33 μH inductance with 4.7 A rated current.
High vibration resistance
Low buzz noise
Operating temperature is -55 °C to 165 °C
Halogen free
RoHS compliant
Low buzz noise
Operating temperature is -55 °C to 165 °C
Halogen free
RoHS compliant
Related links
- Bourns, 1038 Power Inductor 33 μH 4.7A Idc
- Bourns, 1038 Power Inductor 33 μH 4.4A Idc
- Bourns, 1038 Power Inductor 10 μH 8A Idc
- Bourns, 1038 Power Inductor 3.3 μH 15A Idc
- Bourns, 1038 Power Inductor 2.2 μH 18A Idc
- Bourns, 1038 Power Inductor 22 μH 5.5A Idc
- Bourns, 1038 Power Inductor 1.5 μH 22A Idc
- Bourns, 1038 Power Inductor 15 μH 6.4A Idc