Bourns, SRN5030HA, 5030 Shielded Power Inductor with a Ferrite Core, 100 μH ±20 % 450 mA Idc Q:30
- RS Stock No.:
- 247-5936
- Mfr. Part No.:
- SRN5030HA-101M
- Brand:
- Bourns
Subtotal (1 reel of 600 units)*
£102.60
(exc. VAT)
£123.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 600 + | £0.171 | £102.60 |
*price indicative
- RS Stock No.:
- 247-5936
- Mfr. Part No.:
- SRN5030HA-101M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 100μH | |
| Maximum DC Current | 450mA | |
| Package/Case | 5030 | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 1400mΩ | |
| Pin Count | 2 | |
| Series | SRN5030HA | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Depth | 5mm | |
| Height | 3mm | |
| Maximum Self Resonant Frequency | 7MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 30 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 100μH | ||
Maximum DC Current 450mA | ||
Package/Case 5030 | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 1400mΩ | ||
Pin Count 2 | ||
Series SRN5030HA | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Depth 5mm | ||
Height 3mm | ||
Maximum Self Resonant Frequency 7MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 30 | ||
- COO (Country of Origin):
- CN
The Bourns SRN5030HA series is semi-shielded power Inductor with a ferrite core, enameled copper wire, and a magnetic epoxy resin coating. It has designed for automotive electronics applications and is AEC-Q200 qualified but they can also be used on other applications where high inductor reliability is required. It has 100 μH inductance and 0.65 A saturation current.
Operating temperature is -55 °C to 150 °C
Halogen free
RoHS compliant
Related links
- Bourns 5030 Shielded Power Inductor with a Ferrite Core, 100 μH ±20 % 450 mA Idc Q:30
- Bourns 5030 Shielded Power Inductor with a Ferrite Core, 47 μH ±20 % 800 mA Idc Q:16
- Bourns 5030 Shielded Power Inductor with a Ferrite Core, 470 nH ±30 % 7 A Idc Q:14
- Bourns 5030 Shielded Power Inductor with a Ferrite Core, 1 μH ±30 % 5 A Idc Q:14
- Bourns 5030 Shielded Power Inductor with a Ferrite Core, 1.5 μH ±30 % 4.2 A Idc Q:13
- Bourns 5030 Shielded Power Inductor with a Ferrite Core, 10 μH ±20 % 1.7 A Idc Q:18
- Bourns 5030 Shielded Power Inductor with a Ferrite Core, 22 μH ±20 % 1.3 A Idc Q:14
- Bourns 4026 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 300 mA Idc Q:30
