Bourns, SRP6530A Shielded Wirewound Surface Mount Inductor with a Metal Alloy Powder Core, 0.82 μH 20 % 26 A Idc Q:20

Bulk discount available

Subtotal (1 tape of 5 units)*

£3.27

(exc. VAT)

£3.925

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 950 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45£0.654£3.27
50 - 95£0.62£3.10
100 - 245£0.592£2.96
250 - 495£0.544£2.72
500 +£0.532£2.66

*price indicative

Packaging Options:
RS Stock No.:
231-7212
Distrelec Article No.:
304-31-323
Mfr. Part No.:
SRP6530A-R82M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

0.82μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

26A

Packaging

Reel

Length

7.1mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

6.7mΩ

Maximum Operating Temperature

155°C

Series

SRP6530A

Inductance Tolerance

20 %

Termination Style

Solder

Depth

3mm

Core Material

Metal Alloy Powder

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

68MHz

Minimum Quality Factor

20

Moulded

Yes

Inductor Construction

Shielded

COO (Country of Origin):
TW
The Bourns SRP6530A power inductors are constructed from Metal alloy powder core that features a high saturation current. The shielded construction of these power inductors ensures a low level of magnetic radiation. These power inductors are AEC-Q200 and suitable for automotive systems such as driver assistant device, lighting and information/entertainment systems. Other suitable applications include power supplies.

Shielded construction for low radiation

Metal alloy powder core

High saturation current

Low buzz noise

AEC-Q200 compliant

RoHS compliant and halogen free

Related links