Murata Power Solutions, DFE252012P_D, 1008 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 470 nH
- RS Stock No.:
- 230-7907
- Mfr. Part No.:
- DFE252012PD-R47M=P2
- Brand:
- Murata Power Solutions
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 230-7907
- Mfr. Part No.:
- DFE252012PD-R47M=P2
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 470nH | |
| Maximum DC Current | 5.2A | |
| Package/Case | 1008 | |
| Length | 2.5mm | |
| Packaging | Embossed Tape | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.03Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | DFE252012P_D | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | No | |
| Depth | 1.2mm | |
| Termination Style | Surface Mount | |
| Height | 1.2mm | |
| Core Material | Metal Alloy | |
| Inductor Construction | Multilayer | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 470nH | ||
Maximum DC Current 5.2A | ||
Package/Case 1008 | ||
Length 2.5mm | ||
Packaging Embossed Tape | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 0.03Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series DFE252012P_D | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals No | ||
Depth 1.2mm | ||
Termination Style Surface Mount | ||
Height 1.2mm | ||
Core Material Metal Alloy | ||
Inductor Construction Multilayer | ||
Moulded Yes | ||
RoHS Status: Exempt
The Murata fixed inductor is 0.47uH and rated current is 5.2A.Rated current (I sat) is specified when the decrease of the initial inductance value at 30%. Rated current (Item) is specified when temperature of the inductor is raised 40°C by DC current.
High quality and low DC resistance.
Low voltage drop
High temperature stability
Related links
- Murata Power Solutions 1008 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 470 nH
- Murata Power Solutions 1008 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 1 μH
- Murata Power Solutions 1008 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 470 nH
- Murata Power Solutions 1008 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 1 μH
- Murata Power Solutions 1008 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 4.7 μH
- Murata Power Solutions 1008 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 4.7 μH
- Murata Power Solutions 1008 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 2.2 μH
- Murata Power Solutions 1008 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 2.2 μH
