Vishay, IHLE3232, 3232 Shielded Wire-wound SMD Inductor 22 μH 20% Shielded 3.7A Idc
- RS Stock No.:
- 228-8675
- Mfr. Part No.:
- IHLE3232DDER220M5A
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 228-8675
- Mfr. Part No.:
- IHLE3232DDER220M5A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 22 μH | |
| Maximum DC Current | 3.7A | |
| Package/Case | 3232 | |
| Length | 8.89mm | |
| Depth | 4.29mm | |
| Automotive Standard | AEC-Q200 | |
| Shielded | Yes | |
| Tolerance | 20% | |
| Series | IHLE3232 | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 22 μH | ||
Maximum DC Current 3.7A | ||
Package/Case 3232 | ||
Length 8.89mm | ||
Depth 4.29mm | ||
Automotive Standard AEC-Q200 | ||
Shielded Yes | ||
Tolerance 20% | ||
Series IHLE3232 | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
The Vishay IHLE5050 series high current inductors with E-field shield. It has a 22uH inductance and package type is 3232.High current inductors with E-field shield are passive circuit components, meaning they require an external power source.
High temperature, up to 155 °C
Integrated E-Shield for maximum EMI reduction (1)
Excellent DC/DC energy storage up to 1 MHz to 2 MHz Filter inductor applications up the SRF
Integrated E-Shield for maximum EMI reduction (1)
Excellent DC/DC energy storage up to 1 MHz to 2 MHz Filter inductor applications up the SRF
Related links
- Vishay 3232 Shielded Wire-wound SMD Inductor 22 μH 20% Shielded 3.7A Idc
- Vishay 3232 Shielded Surface Mount Inductor 33 μH ±20 % 3.1 A Idc
- Vishay 3232 Shielded Surface Mount Inductor 3.3 μH ±20 % 10.6 A Idc
- Vishay 3232 Shielded Surface Mount Inductor 10 μH ±20 % 5.1 A Idc
- Vishay 3232 Shielded Surface Mount Inductor 1 μH ±20 % 19 A Idc
- Vishay 3232 Shielded Surface Mount Inductor 15 μH ±20 % 4.8 A Idc
- Vishay 3232 Shielded Surface Mount Inductor 2.2 μH ±20 % 11.5 A Idc
- Vishay 3232 Shielded Surface Mount Inductor 4.7 μH ±20 % 7.2 A Idc
