Vishay, IHLE2525, 2225 Shielded Surface Mount Inductor 22 μH ±20 % 2.8 A Idc

Subtotal (1 reel of 1000 units)*

£471.00

(exc. VAT)

£565.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.471£471.00

*price indicative

RS Stock No.:
228-8649
Mfr. Part No.:
IHLE2525CDER220M5A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

22μH

Product Type

Surface Mount Inductor

Maximum DC Current

2.8A

Package/Case

2225

Length

7.21mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

174mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Inductance Tolerance

±20 %

Series

IHLE2525

Standards/Approvals

RoHS

Depth

3.23mm

Termination Style

Surface Mount

Height

3.23mm

Maximum Self Resonant Frequency

8.3MHz

Inductor Construction

Shielded

Moulded

Yes

COO (Country of Origin):
CN
The Vishay IHLE5050 series high current inductors with E-field shield. It has a 22uH inductance and package type is 2525.High current inductors with E-field shield are passive circuit components, meaning they require an external power source.

High temperature, up to 155 °C

Integrated E-Shield for maximum EMI reduction (1)

Excellent DC/DC energy storage up to 1 MHz to 2 MHz Filter inductor applications up the SRF

Related links