Murata, LQM18DN_70, 0603 (1608M) Multilayer Surface Mount Inductor with a Ferrite Core Core, 47 μH ±20% Ferrite Core
- RS Stock No.:
- 224-0588
- Mfr. Part No.:
- LQM18DN470M70L
- Brand:
- Murata
Subtotal (1 reel of 4000 units)*
£76.00
(exc. VAT)
£92.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,996,000 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
4000 + | £0.019 | £76.00 |
*price indicative
- RS Stock No.:
- 224-0588
- Mfr. Part No.:
- LQM18DN470M70L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Inductance | 47 μH | |
Maximum DC Current | 20mA | |
Package/Case | 0603 (1608M) | |
Length | 1.6mm | |
Automotive Standard | AEC-Q200 | |
Tolerance | ±20% | |
Series | LQM18DN_70 | |
Core Material | Ferrite Core | |
Inductor Construction | Ferrite Core | |
Select all | ||
---|---|---|
Brand Murata | ||
Inductance 47 μH | ||
Maximum DC Current 20mA | ||
Package/Case 0603 (1608M) | ||
Length 1.6mm | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20% | ||
Series LQM18DN_70 | ||
Core Material Ferrite Core | ||
Inductor Construction Ferrite Core | ||
- COO (Country of Origin):
- JP
The Murata multilayer type inductor has 10 MHz self resonance frequency and it is used for power lines. It has 15μH inductance.
Operating temperature range is from -55°C to 125°C
Related links
- Murata 0603 (1608M) Multilayer Surface Mount Inductor with a Ferrite Core Core, 47 μH ±20% Ferrite Core
- Murata 0603 (1608M) Multilayer Surface Mount Inductor with a Ferrite Core Core, 22 μH ±20% Ferrite Core
- Murata 0603 (1608M) Multilayer Surface Mount Inductor with a Ferrite Core Core, 33 μH ±20% Ferrite Core
- Murata 0603 (1608M) Multilayer Surface Mount Inductor with a Ferrite Core Core, 15 μH ±20% Ferrite Core
- Murata 0603 (1608M) Shielded Wire-wound SMD Inductor with a Ferrite Core Core, 10 μH ±20% Multilayer 300mA
- Murata 0603 (1608M) Multilayer Surface Mount Inductor with a Ferrite Core Core, 47 μH ±20% Ferrite Core
- Murata 0603 (1608M) Multilayer Surface Mount Inductor with a Ferrite Core Core, 47 μH ±20% Ferrite Core
- Murata 0603 (1608M) Multilayer Surface Mount Inductor with a Ferrite Core Core, 6.8 μH ±20% Ferrite Core