Vishay, IHLP, 2225 (5664M) Shielded Wire-wound SMD Inductor 10 μH ± 20% Shielded 3A Idc
- RS Stock No.:
- 223-7268
- Mfr. Part No.:
- IHLP2525CZER100M01
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 223-7268
- Mfr. Part No.:
- IHLP2525CZER100M01
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 10 μH | |
| Maximum DC Current | 3A | |
| Package/Case | 2225 (5664M) | |
| Length | 6.7mm | |
| Shielded | Yes | |
| Tolerance | ± 20% | |
| Series | IHLP | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 10 μH | ||
Maximum DC Current 3A | ||
Package/Case 2225 (5664M) | ||
Length 6.7mm | ||
Shielded Yes | ||
Tolerance ± 20% | ||
Series IHLP | ||
Inductor Construction Shielded | ||
The Vishay IHLP commercial inductors, high saturation series It handles high transient current spikes without saturation. It has ultra low buzz noise, due to composite construction. It has 10 μH inductance.
RoHS compliant
Halogen free
Halogen free
Related links
- Vishay 2225 (5664M) Shielded Wire-wound SMD Inductor 10 μH ± 20% Shielded 3A Idc
- Vishay 2225 (5664M) Shielded Wire-wound SMD Inductor with a Metal Composite Core, 2.2 μH ±20% Shielded 3.75A Idc
- Vishay 2225 (5664M) Shielded Wire-wound SMD Inductor with a Metal Composite Core, 820 nH ±20% Shielded 16.5A Idc
- Vishay 2225 (5664M) Shielded Wire-wound SMD Inductor with a Metal Composite Core, 220 nH ±20% Shielded 21A Idc
- Vishay 2225 (5664M) Shielded Wire-wound SMD Inductor with a Metal Composite Core, 330 nH ±20% Shielded 12A Idc
- Vishay 2525 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 4.7 μH ±20% Shielded 3A Idc
- Vishay 2225 (5664M) Shielded Wire-wound SMD Inductor with a Metal Composite Core, 4.7 μH ±20%
- Vishay 2225 (5664M) Shielded Wire-wound SMD Inductor with a Metal Composite Core, 100 nH ±20%
