Vishay, IHLP, 2080 Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH ±20 % 11.5 A Idc
- RS Stock No.:
- 223-7253
- Mfr. Part No.:
- IHLP2020BZERR47M01
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-7253
- Mfr. Part No.:
- IHLP2020BZERR47M01
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 470nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 11.5A | |
| Package/Case | 2080 | |
| Length | 5.4mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 9.4mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | IHLP | |
| Core Material | Metal Composite | |
| Termination Style | Surface Mount | |
| Depth | 2mm | |
| Standards/Approvals | JEDEC, RoHS | |
| Height | 2mm | |
| Maximum Self Resonant Frequency | 98MHz | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 470nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 11.5A | ||
Package/Case 2080 | ||
Length 5.4mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 9.4mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series IHLP | ||
Core Material Metal Composite | ||
Termination Style Surface Mount | ||
Depth 2mm | ||
Standards/Approvals JEDEC, RoHS | ||
Height 2mm | ||
Maximum Self Resonant Frequency 98MHz | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
The Vishay IHLP commercial inductors high saturation It handles high transient current spikes without saturation. It has ultra low buzz noise, due to composite construction and has shielded construction. It has 470 nH inductance.
RoHS compliant
Halogen free
Related links
- Vishay 2080 Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH ±20 % 11.5 A Idc
- Vishay EK Shielded Surface Mount Inductor 470 nH ±20 % 11.5 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 100 nH ±20 % 11.5 A Idc
- Vishay 1616 Shielded Surface Mount Inductor with a Metal Composite Core, 100 nH ±20 % 11.5 A Idc
- Vishay 1616 Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH ±20 % 5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH ±20 % 17.5 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH ±20 % 6.29 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH ±20 % 41 A Idc
