Bourns, SRR3818A, 3818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH 20 % 1.3 A Idc Q:20

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

£2.64

(exc. VAT)

£3.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 945 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45£0.528£2.64
50 - 95£0.416£2.08
100 - 245£0.382£1.91
250 - 495£0.35£1.75
500 +£0.314£1.57

*price indicative

Packaging Options:
RS Stock No.:
223-1862
Mfr. Part No.:
SRR3818A-100M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

10μH

Maximum DC Current

1.3A

Package/Case

3818

Packaging

1000 pieces per 7 in Reel

Length

3.8mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

235mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

20 %

Series

SRR3818A

Maximum Operating Temperature

150°C

Depth

1.8mm

Height

3.8mm

Standards/Approvals

RoHS

Core Material

Ferrite

Maximum Self Resonant Frequency

40MHz

Minimum Quality Factor

20

Inductor Construction

Shielded

Moulded

Yes

COO (Country of Origin):
CN
The Bourns Electronics inductor comes with shielded outlet and works with a maximum DC Current of 1.3A.

Ferrite core material

-40°C to 125°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy