Bourns, SRP6540, 6540 Shielded Multilayer Surface Mount Inductor with a Powdered Iron Core, 3.3 μH ±20 % 6.5 A Idc
- RS Stock No.:
- 223-1843
- Mfr. Part No.:
- SRP6540-3R3M
- Brand:
- Bourns
Subtotal (1 reel of 1200 units)*
£518.40
(exc. VAT)
£621.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1200 + | £0.432 | £518.40 |
*price indicative
- RS Stock No.:
- 223-1843
- Mfr. Part No.:
- SRP6540-3R3M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 3.3μH | |
| Maximum DC Current | 6.5A | |
| Package/Case | 6540 | |
| Packaging | Reel | |
| Length | 7.2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 23mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Series | SRP6540 | |
| Inductance Tolerance | ±20 % | |
| Termination Style | Solder | |
| Core Material | Powdered Iron | |
| Height | 4mm | |
| Standards/Approvals | RoHS | |
| Depth | 6.5mm | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 3.3μH | ||
Maximum DC Current 6.5A | ||
Package/Case 6540 | ||
Packaging Reel | ||
Length 7.2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 23mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Series SRP6540 | ||
Inductance Tolerance ±20 % | ||
Termination Style Solder | ||
Core Material Powdered Iron | ||
Height 4mm | ||
Standards/Approvals RoHS | ||
Depth 6.5mm | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- TW
The Bourns Electronics Multilayer Surface Mount Inductor
come with a core material of Carbonyl Powder works with maximum DC current of 6.5 A and maximum DC resistance of 23 mOhms.
20% tolerance
-55°C to +105°C operating temperature
Related links
- Bourns with a Carbonyl Powder Core, ±20 %
- Bourns 6540 Shielded Surface Mount Inductor with a Powdered Iron Core, 3.3 μH ±20 % 6.5 A Idc
- Bourns 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 3.3 μH ±20 % 18 A Idc Q:20
- Bourns 7028 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 3.3 μH ±20 % 6 A Idc Q:20
- Bourns 1770 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 3.3 μH ±20 % 28 A Idc
- Bourns 4020 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 3.3 μH ±20 % 3.5 A Idc
- Bourns 3.3 μH 20 % 5 A Idc
- Bourns 1265 Shielded Power Inductor with a Metal Alloy Powder Core, 3.3 μH ±20 % 19 A Idc Q:20
