Bourns, SRP6540 Shielded Multilayer Surface Mount Inductor with a Carbonyl Powder Core, 1 μH ±20 % 4 A Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
223-1837
Mfr. Part No.:
SRP6540-100M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

1μH

Product Type

Multilayer Surface Mount Inductor

Maximum DC Current

4A

Package/Case

Surface Mount

Packaging

Reel

Length

7.2mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

78.5mΩ

Series

SRP6540

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Depth

4mm

Height

4mm

Termination Style

Solder

Standards/Approvals

RoHS

Diameter

330mm

Core Material

Carbonyl Powder

Inductor Construction

Shielded

Moulded

Yes

COO (Country of Origin):
TW
The Bourns Electronics Multilayer Surface Mount Inductor

come with a core material of Carbonyl Powder works with maximum DC current of 4 A and maximum DC resistance of 78.5 mOhms.

20% tolerance

-55°C to +105°C operating temperature

Related links