Bourns, SRN6045TA Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH 20% 1.9A Idc Q:15
- RS Stock No.:
- 223-1800
- Mfr. Part No.:
- SRN6045TA-220M
- Brand:
- Bourns
Subtotal (1 reel of 1000 units)*
£177.00
(exc. VAT)
£212.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
1000 + | £0.177 | £177.00 |
*price indicative
- RS Stock No.:
- 223-1800
- Mfr. Part No.:
- SRN6045TA-220M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 22 μH | |
Maximum DC Current | 1.9A | |
Length | 6mm | |
Depth | 4.2mm | |
Automotive Standard | AEC Q200 | |
Shielded | Yes | |
Tolerance | 20% | |
Series | SRN6045TA | |
Core Material | Ferrite | |
Minimum Quality Factor | 15 | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 22 μH | ||
Maximum DC Current 1.9A | ||
Length 6mm | ||
Depth 4.2mm | ||
Automotive Standard AEC Q200 | ||
Shielded Yes | ||
Tolerance 20% | ||
Series SRN6045TA | ||
Core Material Ferrite | ||
Minimum Quality Factor 15 | ||
- COO (Country of Origin):
- CN
The Bourns Electronics inductor comes with shielded outlet and works with a maximum DC Current of 1.9A.
Ferrite core material
-40°C to 125°C operating temperature
-40°C to 125°C operating temperature
Related links
- Bourns 22 μH 20% 1.9A Idc Q:15
- Bourns 1.5 μH ±30% Semi-Shielded 7A Idc Q:15
- Bourns 10 μH ±20% Semi-Shielded 3.2A Idc Q:15
- Bourns 56 μH ±20% Semi-Shielded 1.4A Idc Q:15
- Bourns 15 μH ±20% Semi-Shielded 2.8A Idc Q:15
- Bourns 33 μH 20% Semi-Shielded 1.5A Idc Q:15
- Bourns 220 μH ±20% Semi-Shielded 600mA Idc Q:15
- Bourns 47 μH 20% 1.2A Idc Q:15