Bourns, SRN5040, 5040 Shielded Surface Mount Inductor with a Ferrite Core, 3.3 μH Semi Shielded 20 % 3.3 A Idc Q:20
- RS Stock No.:
- 223-1797
- Distrelec Article No.:
- 304-31-841
- Mfr. Part No.:
- SRN5040-3R3M
- Brand:
- Bourns
Bulk discount available
Subtotal (1 tape of 10 units)*
£2.31
(exc. VAT)
£2.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2,150 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | £0.231 | £2.31 |
| 100 - 490 | £0.157 | £1.57 |
| 500 + | £0.153 | £1.53 |
*price indicative
- RS Stock No.:
- 223-1797
- Distrelec Article No.:
- 304-31-841
- Mfr. Part No.:
- SRN5040-3R3M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 3.3μH | |
| Maximum DC Current | 3.3A | |
| Package/Case | 5040 | |
| Packaging | 1000 pieces per 13 in Reel | |
| Length | 5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.03Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | 20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SRN5040 | |
| Depth | 4mm | |
| Termination Style | Solder | |
| Core Material | Ferrite | |
| Height | 4mm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 30MHz | |
| Inductor Construction | Semi Shielded | |
| Moulded | Yes | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 3.3μH | ||
Maximum DC Current 3.3A | ||
Package/Case 5040 | ||
Packaging 1000 pieces per 13 in Reel | ||
Length 5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 0.03Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance 20 % | ||
Maximum Operating Temperature 125°C | ||
Series SRN5040 | ||
Depth 4mm | ||
Termination Style Solder | ||
Core Material Ferrite | ||
Height 4mm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 30MHz | ||
Inductor Construction Semi Shielded | ||
Moulded Yes | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- CN
The Bourns Electronics inductor comes with shielded outlet and works with a maximum DC Current of 3.3A.
Ferrite core material
-40°C to 125°C operating temperature
Related links
- Bourns 5040 Shielded Surface Mount Inductor with a Ferrite Core, 3.3 μH Semi Shielded 20 % 3.3 A Idc Q:20
- Bourns 5040 Shielded Surface Mount Inductor with a Ferrite Core, 47 μH Semi Shielded ±20 % 900 mA Idc Q:15
- Bourns 5040 Shielded Power Inductor with a Ferrite Core, 8.2 μH Semi Shielded 20 % 2.2 A Idc Q:15
- Bourns 5040 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1.4 A Idc Q:17
- Bourns 5040 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 27 μH ±20 % 1.3 A Idc Q:17
- Bourns 5040 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 1.2 A Idc Q:17
- Bourns 5040 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 3.1 A Idc Q:15
- Bourns 5040 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 2.3 A Idc Q:15
