Bourns, SRF3216A, 3216 Unshielded Surface Mount Inductor with a Ferrite Core, Bifilar Wound 25 % 200 mA Idc
- RS Stock No.:
- 223-1770
- Distrelec Article No.:
- 304-39-291
- Mfr. Part No.:
- SRF3216A-222Y
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£3.47
(exc. VAT)
£4.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,780 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 40 | £0.347 | £3.47 |
| 50 - 90 | £0.325 | £3.25 |
| 100 - 190 | £0.308 | £3.08 |
| 200 - 490 | £0.281 | £2.81 |
| 500 + | £0.257 | £2.57 |
*price indicative
- RS Stock No.:
- 223-1770
- Distrelec Article No.:
- 304-39-291
- Mfr. Part No.:
- SRF3216A-222Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 200mA | |
| Package/Case | 3216 | |
| Length | 3.2mm | |
| Packaging | 2000 pieces per 7 in Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 1.2Ω | |
| Series | SRF3216A | |
| Inductance Tolerance | 25 % | |
| Maximum Operating Temperature | 125°C | |
| Height | 2mm | |
| Termination Style | Soldering connection | |
| Depth | 2mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Moulded | Yes | |
| Inductor Construction | Bifilar Wound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 200mA | ||
Package/Case 3216 | ||
Length 3.2mm | ||
Packaging 2000 pieces per 7 in Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 1.2Ω | ||
Series SRF3216A | ||
Inductance Tolerance 25 % | ||
Maximum Operating Temperature 125°C | ||
Height 2mm | ||
Termination Style Soldering connection | ||
Depth 2mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Moulded Yes | ||
Inductor Construction Bifilar Wound | ||
- COO (Country of Origin):
- TW
The Bourns Electronics inductor comes without shielded outlet and works with a maximum DC Current of 0.2A.
Ferrite core material
-40°C to 125°C operating temperature
Related links
- Bourns 3216 Unshielded Surface Mount Inductor with a Ferrite Core, Bifilar Wound 25 % 200 mA Idc
- Bourns 3216 Unshielded Surface Mount Inductor with a Ferrite Core, Ferrite Core 25 % 200 mA Idc
- Bourns 3216 Shielded Surface Mount Inductor with a Ferrite Core, ±25 % 230 mA Idc
- Bourns 1812 Unshielded Surface Mount Common Mode Choke with a Ferrite Core, 51 μH Dual -30 to 50 % 200 mA Idc
- Bourns 1812 Unshielded Surface Mount Common Mode Choke with a Ferrite Core, 100 μH Dual -30 to 50 % 200 mA Idc
- Murata 1206 Shielded Surface Mount Common Mode Choke ±25 % 200 mA Idc
- Wurth Elektronik 0201 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer 200 mA Idc
- Wurth Elektronik 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 mH ±10 % 200 mA Idc
