Bourns, SDR0805 Unshielded Surface Mount Inductor with a Ferrite Core, 220 μH Ferrite Core ±10 % 490 mA Idc Q:12
- RS Stock No.:
- 223-1741
- Mfr. Part No.:
- SDR0805-221KL
- Brand:
- Bourns
Subtotal (1 reel of 1000 units)*
£227.00
(exc. VAT)
£272.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,000 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.227 | £227.00 |
*price indicative
- RS Stock No.:
- 223-1741
- Mfr. Part No.:
- SDR0805-221KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 220μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 490mA | |
| Length | 7.8mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | SDR0805 | |
| Inductance Tolerance | ±10 % | |
| Standards/Approvals | RoHS | |
| Height | 5.3mm | |
| Core Material | Ferrite | |
| Diameter | 7.8mm | |
| Depth | 5.3mm | |
| Termination Style | Surface Mount | |
| Minimum Quality Factor | 12 | |
| Inductor Construction | Ferrite Core | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 220μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 490mA | ||
Length 7.8mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series SDR0805 | ||
Inductance Tolerance ±10 % | ||
Standards/Approvals RoHS | ||
Height 5.3mm | ||
Core Material Ferrite | ||
Diameter 7.8mm | ||
Depth 5.3mm | ||
Termination Style Surface Mount | ||
Minimum Quality Factor 12 | ||
Inductor Construction Ferrite Core | ||
- COO (Country of Origin):
- CN
The Bourns Electronics inductor comes without shielded outlet and works with a maximum DC Current of 0.49A.
Ferrite core material
-40°C to 125°C operating temperature
Related links
- Bourns 220 μH Ferrite Core ±10 % 490 mA Idc Q:12
- Bourns 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 1.1 A Idc Q:12
- Bourns 0805 Unshielded Surface Mount Inductor with a Ferrite Core, 470 μH Ferrite Core 10 % 340 mA Idc Q:12
- Bourns 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 330 μH ±10 % 400 mA Idc Q:12
- Bourns 1006 Unshielded Power Inductor with a Ferrite DR Core, 220 μH Ferrite Core ±10 % 660 mA Idc Q:12
- Bourns 4.7 μH Ferrite Core ±20 % 3.7 A Idc Q:31
- Bourns 1 mH Ferrite Core ±10 % 210 mA Idc Q:27
- Bourns 0805 Surface Mount Inductor with a Ferrite DR Core, 82 μH Ferrite Core ±10 % 780 mA Idc Q:12
