Bourns, CC453232A, 1812 Multilayer Surface Mount Inductor with a Ferrite Core, 470 μH Ferrite Core ±10 % 140 mA Idc Q:30
- RS Stock No.:
- 212-0635
- Mfr. Part No.:
- CC453232A-471KL
- Brand:
- Bourns
Bulk discount available
Subtotal (1 tape of 10 units)*
£2.46
(exc. VAT)
£2.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 400 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 40 | £0.246 | £2.46 |
| 50 - 90 | £0.191 | £1.91 |
| 100 - 190 | £0.142 | £1.42 |
| 200 + | £0.132 | £1.32 |
*price indicative
- RS Stock No.:
- 212-0635
- Mfr. Part No.:
- CC453232A-471KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 470μH | |
| Maximum DC Current | 140mA | |
| Package/Case | 1812 | |
| Packaging | Tape & Reel | |
| Length | 4.5mm | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 16Ω | |
| Inductance Tolerance | ±10 % | |
| Series | CC453232A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Height | 3.2mm | |
| Depth | 3.2mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 2.7MHz | |
| Inductor Construction | Ferrite Core | |
| Minimum Quality Factor | 30 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 470μH | ||
Maximum DC Current 140mA | ||
Package/Case 1812 | ||
Packaging Tape & Reel | ||
Length 4.5mm | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 16Ω | ||
Inductance Tolerance ±10 % | ||
Series CC453232A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Height 3.2mm | ||
Depth 3.2mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 2.7MHz | ||
Inductor Construction Ferrite Core | ||
Minimum Quality Factor 30 | ||
- COO (Country of Origin):
- CN
The Bourns Electronics Chip Inductors comes with Ferrite core material, Epoxy resin enclosure and stannum terminal material. This inductor is resistance to mechanical shock and pressure and has a tight dimension tolerances for automatic placement.
Inductance drops 10% at saturation current
-40°C to +150°C operating temperature
Enameled copper wire
Related links
- Bourns 1812 Multilayer Surface Mount Inductor with a Ferrite Core, 470 μH Ferrite Core ±10 % 140 mA Idc Q:30
- Bourns 1812 Multilayer Surface Mount Inductor with a Ferrite Core, 150 μH Ferrite Core ±10 % 140 mA Idc Q:30
- Bourns 1812 Multilayer Surface Mount Inductor with a Ferrite Core, 100 μH Ferrite Core ±10 % 280 mA Idc Q:30
- Bourns 1812 Multilayer Surface Mount Inductor with a Ferrite Core, 330 μH Ferrite Core ±10 % 90 mA Idc Q:30
- Bourns 1812 Multilayer Surface Mount Inductor with a Ferrite Core, 680 μH Ferrite Core ±10 % 120 mA Idc Q:30
- Bourns 1812 Multilayer Surface Mount Inductor with a Ferrite Core, 220 μH Ferrite Core ±10 % 200 mA Idc Q:30
- Bourns 1812 Multilayer Surface Mount Inductor with a Ferrite Core, 33 μH Ferrite Core ±10 % 850 mA Idc Q:20
- Bourns 1812 Multilayer Surface Mount Inductor with a Ferrite Core, 15 μH Ferrite Core ±10 % 750 mA Idc Q:20
