Bourns, CC453232A, 1812 (4532M) Multilayer Surface Mount Inductor with a Ferrite Core, 220 μH ±10% 200mA Idc Q:30
- RS Stock No.:
- 212-0622
- Mfr. Part No.:
- CC453232A-221KL
- Brand:
- Bourns
Bulk discount available
Subtotal (1 tape of 10 units)*
£1.91
(exc. VAT)
£2.29
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 210 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
10 - 40 | £0.191 | £1.91 |
50 - 90 | £0.149 | £1.49 |
100 - 190 | £0.11 | £1.10 |
200 + | £0.102 | £1.02 |
*price indicative
- RS Stock No.:
- 212-0622
- Mfr. Part No.:
- CC453232A-221KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 220 μH | |
Maximum DC Current | 200mA | |
Package/Case | 1812 (4532M) | |
Tolerance | ±10% | |
Maximum DC Resistance | 7.7Ω | |
Series | CC453232A | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 3.7MHz | |
Minimum Quality Factor | 30 | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 220 μH | ||
Maximum DC Current 200mA | ||
Package/Case 1812 (4532M) | ||
Tolerance ±10% | ||
Maximum DC Resistance 7.7Ω | ||
Series CC453232A | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 3.7MHz | ||
Minimum Quality Factor 30 | ||
- COO (Country of Origin):
- CN
The Bourns Electronics Chip Inductors comes with Ferrite core material, Epoxy resin enclosure and stannum terminal material. This inductor is resistance to mechanical shock and pressure and has a tight dimension tolerances for automatic placement.
Inductance drops 10% at saturation current
-40°C to +150°C operating temperature
Enameled copper wire
-40°C to +150°C operating temperature
Enameled copper wire
Related links
- Bourns 1812 (4532M) Multilayer Surface Mount Inductor with a Ferrite Core, 220 μH ±10% 200mA Idc Q:30
- Bourns 1812 (4532M) Multilayer Surface Mount Inductor with a Ferrite Core, 330 μH ±10% 90mA Idc Q:30
- Bourns 1812 (4532M) Multilayer Surface Mount Inductor with a Ferrite Core, 100 μH ±10% 280mA Idc Q:30
- Bourns 1812 (4532M) Multilayer Surface Mount Inductor with a Ferrite Core, 150 μH ±10% 140mA Idc Q:30
- Bourns 1812 (4532M) Multilayer Surface Mount Inductor with a Ferrite Core, 470 μH ±10% 140mA Idc Q:30
- Bourns 1812 (4532M) Multilayer Surface Mount Inductor with a Ferrite Core, 680 μH ±10% 120mA Idc Q:30
- Bourns 1812 (4532M) Multilayer Surface Mount Inductor with a Ferrite Core, 1.5 μH ±10% 1.9A Idc Q:10
- Bourns 1812 (4532M) Multilayer Surface Mount Inductor with a Ferrite Core, 6.8 μH ±10% 1.2A Idc Q:10