TDK, NLFV-EF, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 55 mA Idc
- RS Stock No.:
- 185-8348
- Mfr. Part No.:
- NLFV32T-101K-EF
- Brand:
- TDK
Subtotal (1 tape of 10 units)*
£2.19
(exc. VAT)
£2.63
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | £0.219 | £2.19 |
*price indicative
- RS Stock No.:
- 185-8348
- Mfr. Part No.:
- NLFV32T-101K-EF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 100μH | |
| Maximum DC Current | 55mA | |
| Package/Case | 1210 | |
| Length | 3.2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 2.64Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Inductance Tolerance | ±10 % | |
| Series | NLFV-EF | |
| Termination Style | Surface Mount | |
| Depth | 2.5mm | |
| Core Material | Ferrite | |
| Height | 2.2mm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 2.52MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 100μH | ||
Maximum DC Current 55mA | ||
Package/Case 1210 | ||
Length 3.2mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 2.64Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Inductance Tolerance ±10 % | ||
Series NLFV-EF | ||
Termination Style Surface Mount | ||
Depth 2.5mm | ||
Core Material Ferrite | ||
Height 2.2mm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 2.52MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP
Resin mold type wound inductor for decoupling circuits
Magnetic shield type containing ferrite powder in the exterior mold resin
Operating temperature range: –40 to +105°C (including self-temperature rise)
Application
Smart meters, AV equipment, xDSL, electronic devices for communications infrastructure such as mobile base stations, industrial equipment, other
Related links
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 55 mA Idc
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±10 % 35 mA Idc
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±10 % 70 mA Idc
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 500 mA Idc
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±20 % 420 mA Idc
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 360 mA Idc
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 260 mA Idc
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 680 μH ±10 % 25 mA Idc
