TDK, NLFV-EF, 1210 (3225M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 6.8 μH ±20% Wire-Wound 260mA Idc
- RS Stock No.:
- 185-7705
- Mfr. Part No.:
- NLFV32T-6R8M-EF
- Brand:
- TDK
Subtotal (1 reel of 2000 units)*
£194.00
(exc. VAT)
£232.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
2000 + | £0.097 | £194.00 |
*price indicative
- RS Stock No.:
- 185-7705
- Mfr. Part No.:
- NLFV32T-6R8M-EF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Inductance | 6.8 μH | |
Maximum DC Current | 260mA | |
Package/Case | 1210 (3225M) | |
Length | 3.2mm | |
Depth | 2.5mm | |
Height | 2.2mm | |
Dimensions | 3.2 x 2.5 x 2.2mm | |
Shielded | Yes | |
Tolerance | ±20% | |
Maximum DC Resistance | 204mΩ | |
Series | NLFV-EF | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 2.52MHz | |
Minimum Operating Temperature | -40°C | |
Moulded | Yes | |
Maximum Operating Temperature | +105°C | |
Inductor Construction | Wire-Wound | |
Select all | ||
---|---|---|
Brand TDK | ||
Inductance 6.8 μH | ||
Maximum DC Current 260mA | ||
Package/Case 1210 (3225M) | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2.2mm | ||
Dimensions 3.2 x 2.5 x 2.2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 204mΩ | ||
Series NLFV-EF | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 2.52MHz | ||
Minimum Operating Temperature -40°C | ||
Moulded Yes | ||
Maximum Operating Temperature +105°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- JP
Resin mold type wound inductor for decoupling circuits
Magnetic shield type containing ferrite powder in the exterior mold resin
Operating temperature range: –40 to +105°C (including self-temperature rise)
Application
Smart meters, AV equipment, xDSL, electronic devices for communications infrastructure such as mobile base stations, industrial equipment, other
Magnetic shield type containing ferrite powder in the exterior mold resin
Operating temperature range: –40 to +105°C (including self-temperature rise)
Application
Smart meters, AV equipment, xDSL, electronic devices for communications infrastructure such as mobile base stations, industrial equipment, other
Related links
- TDK 1210 (3225M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 6.8 μH ±20% Wire-Wound 260mA Idc
- TDK 1210 (3225M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±10% Wire-Wound 55mA Idc
- TDK 1210 (3225M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Wire-Wound 360mA Idc
- TDK 1210 (3225M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±10% Wire-Wound 95mA Idc
- TDK 1210 (3225M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±10% Wire-Wound 140mA Idc
- TDK 1210 (3225M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 68 μH ±10% Wire-Wound 70mA Idc
- TDK 1210 (3225M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±20% Wire-Wound 500mA Idc
- TDK 1210 (3225M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH ±20% Wire-Wound 420mA Idc