Bourns, SDR0604, 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 27 μH ±15 % 1.3 A Idc Q:28

Subtotal (1 reel of 100 units)*

£22.40

(exc. VAT)

£26.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
100 +£0.224£22.40

*price indicative

RS Stock No.:
181-6300
Mfr. Part No.:
SDR0604-270YL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

27μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

1.3A

Package/Case

0604

Length

5.8mm

Packaging

Reel

Automotive Standard

No

Shielding

No

Maximum DC Resistance

220mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±15 %

Maximum Operating Temperature

125°C

Series

SDR0604

Depth

5.8mm

Standards/Approvals

RoHS

Termination Style

Surface Mount

Height

4.8mm

Core Material

Ferrite DR

Diameter

5.8mm

Maximum Self Resonant Frequency

14MHz

Moulded

No

Inductor Construction

Wirewound

Minimum Quality Factor

28

SDR0604 Series Wire Wound Chokes


Available in E12 series

Small diameter of only 5.8mm maximum

Profile of 4.8mm

RoHS compliant

Applications in input/output of DC/DC Converters, Power Supplies

Related links