TDK, SLF, 10165 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±30% Wire-Wound 6.1A Idc
- RS Stock No.:
- 181-5217
- Mfr. Part No.:
- SLF10165T-4R7N4R73PF
- Brand:
- TDK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 181-5217
- Mfr. Part No.:
- SLF10165T-4R7N4R73PF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Inductance | 4.7 μH | |
Maximum DC Current | 6.1A | |
Package/Case | 10165 | |
Length | 10.1mm | |
Depth | 10.1mm | |
Height | 6.5mm | |
Dimensions | 10.1 x 10.1 x 6.5mm | |
Shielded | Yes | |
Tolerance | ±30% | |
Maximum DC Resistance | 15.2mΩ | |
Series | SLF | |
Core Material | Ferrite | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -40°C | |
Inductor Construction | Wire-Wound | |
Select all | ||
---|---|---|
Brand TDK | ||
Inductance 4.7 μH | ||
Maximum DC Current 6.1A | ||
Package/Case 10165 | ||
Length 10.1mm | ||
Depth 10.1mm | ||
Height 6.5mm | ||
Dimensions 10.1 x 10.1 x 6.5mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 15.2mΩ | ||
Series SLF | ||
Core Material Ferrite | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN
Magnetic shield type wound inductor for power circuits.
Product lineup allows for various usages.
Operating temperature range: –40 to +105°C (including self-temperature rise)
APPLICATION
Thin-screen TVs, LCDs, AV equipment, gaming equipment, other electrical devices
Product lineup allows for various usages.
Operating temperature range: –40 to +105°C (including self-temperature rise)
APPLICATION
Thin-screen TVs, LCDs, AV equipment, gaming equipment, other electrical devices