TDK, NLCV-EF, 1008 (2520M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 1.5 μH ±20% Wire-Wound 435mA Idc Q:20

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
181-5196
Mfr. Part No.:
NLCV25T-1R5M-EF
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

1.5 μH

Maximum DC Current

435mA

Package/Case

1008 (2520M)

Length

2.5mm

Depth

2mm

Height

1.8mm

Dimensions

2.5 x 2 x 1.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

546mΩ

Series

NLCV-EF

Core Material

Ferrite

Maximum Self Resonant Frequency

165MHz

Minimum Operating Temperature

-40°C

Moulded

Yes

Maximum Operating Temperature

+105°C

Inductor Construction

Wire-Wound

Minimum Quality Factor

20

COO (Country of Origin):
JP
Resin mold type wound inductor for decoupling circuits.
Operating temperature range: –40 to +105°C (including self-temperature rise)
APPLICATION
Smart meters, AV equipment, xDSL, electronic devices for communications infrastructure such as mobile base stations, industrial equipment, other