TDK, VLS-CX-1, 3012 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 1.12A Idc
- RS Stock No.:
- 181-4953
- Mfr. Part No.:
- VLS3012CX-100M-1
- Brand:
- TDK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 181-4953
- Mfr. Part No.:
- VLS3012CX-100M-1
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Inductance | 10 μH | |
Maximum DC Current | 1.12A | |
Package/Case | 3012 | |
Length | 3mm | |
Depth | 3mm | |
Height | 1.2mm | |
Dimensions | 3 x 3 x 1.2mm | |
Shielded | Yes | |
Tolerance | ±20% | |
Maximum DC Resistance | 324mΩ | |
Series | VLS-CX-1 | |
Core Material | Ferrite | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Inductor Construction | Wire-Wound | |
Select all | ||
---|---|---|
Brand TDK | ||
Inductance 10 μH | ||
Maximum DC Current 1.12A | ||
Package/Case 3012 | ||
Length 3mm | ||
Depth 3mm | ||
Height 1.2mm | ||
Dimensions 3 x 3 x 1.2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 324mΩ | ||
Series VLS-CX-1 | ||
Core Material Ferrite | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN
Magnetic shield type wound inductor for power circuits using a ferrite magnetic material.
High magnetic shield construction and compatible with high-density mounting.
Larger current and lower Rdc were achieved by optimizing the ferrite core figure.
Operating temperature range: –40 to +105°C (including self-temperature rise)
APPLICATION
Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, compact power supply modules, other
Application guides: Smart phones/tablets
High magnetic shield construction and compatible with high-density mounting.
Larger current and lower Rdc were achieved by optimizing the ferrite core figure.
Operating temperature range: –40 to +105°C (including self-temperature rise)
APPLICATION
Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, compact power supply modules, other
Application guides: Smart phones/tablets