TDK, NLCV-EF, 1210 (3225M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±10% Wire-Wound 240mA Idc Q:15

Unavailable
RS will no longer stock this product.
RS Stock No.:
181-4814
Mfr. Part No.:
NLCV32T-330K-EF
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

33 μH

Maximum DC Current

240mA

Package/Case

1210 (3225M)

Length

3.2mm

Depth

2.5mm

Height

2.2mm

Dimensions

3.2 x 2.5 x 2.2mm

Shielded

Yes

Tolerance

±10%

Maximum DC Resistance

1.43Ω

Series

NLCV-EF

Core Material

Ferrite

Maximum Self Resonant Frequency

17MHz

Minimum Operating Temperature

-40°C

Moulded

Yes

Minimum Quality Factor

15

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

COO (Country of Origin):
JP
Resin mold type wound inductor for decoupling circuits.
Operating temperature range: –40 to +105°C (including self-temperature rise)
APPLICATION
Smart meters, AV equipment, xDSL, electronic devices for communications infrastructure such as mobile base stations, industrial equipment, other