Bourns, SDR0403, SMD Wire-wound SMD Inductor with a Ferrite DR Core, 82 μH ±10% Ferrite Core 420mA Idc Q:25

Subtotal (1 reel of 250 units)*

£30.75

(exc. VAT)

£37.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
250 +£0.123£30.75

*price indicative

RS Stock No.:
181-4292
Mfr. Part No.:
SDR0403-820KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

82 μH

Maximum DC Current

420mA

Package/Case

SMD

Height

3.2mm

Diameter

4.5mm

Dimensions

4.5 Dia. x 3.2mm

Tolerance

±10%

Maximum DC Resistance

1.27Ω

Series

SDR0403

Core Material

Ferrite DR

Maximum Self Resonant Frequency

10MHz

Minimum Operating Temperature

-40°C

Minimum Quality Factor

25

Inductor Construction

Ferrite Core

Maximum Operating Temperature

+125°C

Available in E12 series
Low profile of only 3.2 mm
Low inductance values
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communications equipment
Camcorders
LCD TVs
Car radios