Bourns, SRN5040TA, SMD Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Semi-Shielded 2.2A Idc Q:15

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
181-4184
Mfr. Part No.:
SRN5040TA-100M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

10 μH

Maximum DC Current

2.2A

Package/Case

SMD

Length

4.95mm

Automotive Standard

AEC-Q200

Depth

4.95mm

Height

3.9mm

Dimensions

4.95 x 4.95 x 3.9mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

56mΩ

Series

SRN5040TA

Core Material

Ferrite

Maximum Self Resonant Frequency

26MHz

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Inductor Construction

Semi-Shielded

Minimum Quality Factor

15

COO (Country of Origin):
CN
Semi-shielded construction
Inductance range: 0.6to100 μH
Rated current upto8 A
halogen free
Applications
DC/DC converters
Power supplies