Bourns, SRN5040TA, 5040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±20% Semi-Shielded 1.2A Idc Q:15
- RS Stock No.:
- 181-4160
- Mfr. Part No.:
- SRN5040TA-330M
- Brand:
- Bourns
Bulk discount available
Subtotal (1 reel of 1500 units)*
£205.50
(exc. VAT)
£246.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 - 1500 | £0.137 | £205.50 |
| 3000 - 3000 | £0.134 | £201.00 |
| 4500 - 7500 | £0.13 | £195.00 |
| 9000 - 10500 | £0.127 | £190.50 |
| 12000 + | £0.124 | £186.00 |
*price indicative
- RS Stock No.:
- 181-4160
- Mfr. Part No.:
- SRN5040TA-330M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 33 μH | |
| Maximum DC Current | 1.2A | |
| Package/Case | 5040 | |
| Length | 4.95mm | |
| Automotive Standard | AEC-Q200 | |
| Depth | 4.95mm | |
| Height | 3.8mm | |
| Dimensions | 4.95 x 4.95 x 3.8mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 180mΩ | |
| Series | SRN5040TA | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 13MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Quality Factor | 15 | |
| Inductor Construction | Semi-Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 33 μH | ||
Maximum DC Current 1.2A | ||
Package/Case 5040 | ||
Length 4.95mm | ||
Automotive Standard AEC-Q200 | ||
Depth 4.95mm | ||
Height 3.8mm | ||
Dimensions 4.95 x 4.95 x 3.8mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 180mΩ | ||
Series SRN5040TA | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 13MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Quality Factor 15 | ||
Inductor Construction Semi-Shielded | ||
- COO (Country of Origin):
- CN
Semi-shielded construction
Inductance range: 0.6to100 μH
Rated current upto8 A
halogen free
Applications
DC/DC converters
Power supplies
Inductance range: 0.6to100 μH
Rated current upto8 A
halogen free
Applications
DC/DC converters
Power supplies
