Bourns, SRR0604, 0604 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 68 μH ±10% Shielded 500mA Idc Q:15
- RS Stock No.:
- 180-8946
- Mfr. Part No.:
- SRR0604-680KL
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 180-8946
- Mfr. Part No.:
- SRR0604-680KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 68 μH | |
Maximum DC Current | 500mA | |
Package/Case | 0604 | |
Length | 6.5mm | |
Depth | 6.5mm | |
Height | 4.6mm | |
Dimensions | 6.5 x 6.5 x 4.6mm | |
Shielded | Yes | |
Tolerance | ±10% | |
Maximum DC Resistance | 520mΩ | |
Series | SRR0604 | |
Core Material | Ferrite DR & RI | |
Maximum Self Resonant Frequency | 15MHz | |
Inductor Construction | Shielded | |
Minimum Quality Factor | 15 | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 68 μH | ||
Maximum DC Current 500mA | ||
Package/Case 0604 | ||
Length 6.5mm | ||
Depth 6.5mm | ||
Height 4.6mm | ||
Dimensions 6.5 x 6.5 x 4.6mm | ||
Shielded Yes | ||
Tolerance ±10% | ||
Maximum DC Resistance 520mΩ | ||
Series SRR0604 | ||
Core Material Ferrite DR & RI | ||
Maximum Self Resonant Frequency 15MHz | ||
Inductor Construction Shielded | ||
Minimum Quality Factor 15 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Available in E6 series
Low unit height of 4.8 mm
High current
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communication equipment
Camcorders
LCD TVs
Low unit height of 4.8 mm
High current
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communication equipment
Camcorders
LCD TVs