Bourns, SRN4018, 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH Semi Shielded ±20 % 420 mA
- RS Stock No.:
- 180-8942
- Distrelec Article No.:
- 304-30-160
- Mfr. Part No.:
- SRN4018-101M
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 units)*
£17.30
(exc. VAT)
£20.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9,900 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 - 400 | £0.173 | £17.30 |
| 500 - 900 | £0.156 | £15.60 |
| 1000 - 1400 | £0.141 | £14.10 |
| 1500 + | £0.129 | £12.90 |
*price indicative
- RS Stock No.:
- 180-8942
- Distrelec Article No.:
- 304-30-160
- Mfr. Part No.:
- SRN4018-101M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 100μH | |
| Maximum DC Current | 420mA | |
| Package/Case | 4018 | |
| Length | 4mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 1.59Ω | |
| Maximum Operating Temperature | 125°C | |
| Series | SRN4018 | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | RoHS | |
| Height | 1.8mm | |
| Core Material | Ferrite | |
| Termination Style | Solder | |
| Depth | 4mm | |
| Maximum Self Resonant Frequency | 6MHz | |
| Inductor Construction | Semi Shielded | |
| Minimum Quality Factor | 23 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 100μH | ||
Maximum DC Current 420mA | ||
Package/Case 4018 | ||
Length 4mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 1.59Ω | ||
Maximum Operating Temperature 125°C | ||
Series SRN4018 | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals RoHS | ||
Height 1.8mm | ||
Core Material Ferrite | ||
Termination Style Solder | ||
Depth 4mm | ||
Maximum Self Resonant Frequency 6MHz | ||
Inductor Construction Semi Shielded | ||
Minimum Quality Factor 23 | ||
Semi-shielded construction
Miniature size
Low profile - 1.8 mm max.
Inductance range: 0.82 to 220 μH
High rated current - up to 4.0 A
Halogen free
Applications
DC/DC converters
Notebook computers
Digital video cameras
HDDs
Cell phones
Televisions, LCD displays
Related links
- Bourns 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH Semi Shielded ±20 % 420 mA
- Bourns 4018 Shielded Surface Mount Inductor with a Ferrite Core, 47 μH Semi Shielded 20 % 600 mA Idc Q:11
- Bourns 4018 Shielded Power Inductor with a Ferrite Core, 68 μH Semi Shielded 20 % 500 mA Idc Q:11
- Bourns 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 1 A Idc Q:11
- Bourns 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.9 A Idc Q:9
- Bourns 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.7 μH ±20 % 2.3 A Idc Q:9
- Bourns 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.2 μH ±30 % 3.5 A Idc Q:9
- Bourns 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1.3 A Idc Q:11
