Bourns, SRR0604, 0604 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 22 μH ±20 % 900 mA Idc Q:16

Bulk discount available

Subtotal (1 reel of 100 units)*

£36.20

(exc. VAT)

£43.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
100 - 100£0.362£36.20
200 - 400£0.319£31.90
500 +£0.285£28.50

*price indicative

RS Stock No.:
180-8938
Distrelec Article No.:
304-30-173
Mfr. Part No.:
SRR0604-220ML
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

22μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

900mA

Package/Case

0604

Packaging

Tape & Reel

Length

6.5mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

190mΩ

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

SRR0604

Height

4.6mm

Termination Style

Solder

Standards/Approvals

RoHS

Core Material

Ferrite DR & RI

Depth

6.5mm

Maximum Self Resonant Frequency

25MHz

Inductor Construction

Shielded

Minimum Quality Factor

16

Available in E6 series

Low unit height of 3.3 mm

High current

Applications

Input/output of DC/DC converters

Power supplies for:

Portable communication equipment

Camcorders

LCD TVs

Related links