Bourns, SRR1260, 1260 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 10 μH ±20% Shielded 5.5A Idc Q:32
- RS Stock No.:
- 180-8934
- Mfr. Part No.:
- SRR1260-100M
- Brand:
- Bourns
Bulk discount available
Subtotal (1 reel of 600 units)*
£241.80
(exc. VAT)
£290.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 600 - 600 | £0.403 | £241.80 |
| 1200 + | £0.393 | £235.80 |
*price indicative
- RS Stock No.:
- 180-8934
- Mfr. Part No.:
- SRR1260-100M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 10 μH | |
| Maximum DC Current | 5.5A | |
| Package/Case | 1260 | |
| Length | 12.5mm | |
| Depth | 12.5mm | |
| Height | 6mm | |
| Dimensions | 12.5 x 12.5 x 6mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 20mΩ | |
| Series | SRR1260 | |
| Core Material | Ferrite DR & RI | |
| Maximum Self Resonant Frequency | 21MHz | |
| Minimum Quality Factor | 32 | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 10 μH | ||
Maximum DC Current 5.5A | ||
Package/Case 1260 | ||
Length 12.5mm | ||
Depth 12.5mm | ||
Height 6mm | ||
Dimensions 12.5 x 12.5 x 6mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 20mΩ | ||
Series SRR1260 | ||
Core Material Ferrite DR & RI | ||
Maximum Self Resonant Frequency 21MHz | ||
Minimum Quality Factor 32 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Shielded | ||
Available in E12 values
Inductance range as low as 1.0 μH
Current rating to 9.4 amps
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communication equipment
Camcorders
LCD televisions
Inductance range as low as 1.0 μH
Current rating to 9.4 amps
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communication equipment
Camcorders
LCD televisions
