Bourns, SRF0905, 0905 Surface Mount Common Mode Line Filter with a Ferrite Core, 250 μH Ferrite Core ±50 % 1.2 A Idc

Subtotal (1 reel of 1000 units)*

£454.00

(exc. VAT)

£545.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.454£454.00

*price indicative

RS Stock No.:
180-8886
Mfr. Part No.:
SRF0905-251Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

250μH

Product Type

Surface Mount Common Mode Line Filter

Maximum DC Current

1.2A

Package/Case

0905

Packaging

1000 pieces per 13 in Reel

Length

9.2mm

Automotive Standard

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

130mΩ

Inductance Tolerance

±50 %

Maximum Operating Temperature

105°C

Series

SRF0905

Core Material

Ferrite

Standards/Approvals

RoHS

Height

5mm

Termination Style

Surface Mount

Diameter

6mm

Depth

6mm

Maximum Self Resonant Frequency

300MHz

Inductor Construction

Ferrite Core

Current rating up to 1.6 A

Inductance range: 10 to 6500 μH

Frequency range to 300 MHz

Applications

EMI suppression

Related links