Bourns, CVH252009, 1008 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 4.7 μH Monolithic ±20 % 1.1 A
- RS Stock No.:
- 180-8878
- Mfr. Part No.:
- CVH252009-4R7M
- Brand:
- Bourns
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-8878
- Mfr. Part No.:
- CVH252009-4R7M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 1.1A | |
| Package/Case | 1008 | |
| Packaging | Tape & Reel | |
| Length | 2.5mm | |
| Automotive Standard | AEC-Q | |
| Shielding | Yes | |
| Maximum DC Resistance | 110mΩ | |
| Minimum Operating Temperature | -55°C | |
| Series | CVH252009 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Depth | 2mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Height | 0.9mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 25MHz | |
| Inductor Construction | Monolithic | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 1.1A | ||
Package/Case 1008 | ||
Packaging Tape & Reel | ||
Length 2.5mm | ||
Automotive Standard AEC-Q | ||
Shielding Yes | ||
Maximum DC Resistance 110mΩ | ||
Minimum Operating Temperature -55°C | ||
Series CVH252009 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Depth 2mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Height 0.9mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 25MHz | ||
Inductor Construction Monolithic | ||
Monolithic construction offering high reliability
Magnetically shielded construction
providing low radiation
Low DC resistance
Low profile, 1008 size (2.5 x 2 x 0.9 mm)
Applications
DC/DC converters for:
Smart phones
DVCs / DSCs
Tablets
HDDs / SSDs
Mobile electronic devices
Related links
- Bourns 1008 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 4.7 μH Monolithic ±20 % 1.1 A
- Bourns 252009 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±10 % 1.3 A
- Bourns 22 μH Multilayer ±20 % 1.1 A Idc
- Bourns 2010 Shielded Power Inductor with a Metal Alloy Powder Core, 4.7 μH ±20 % 1.1 A Idc
- Murata Power Solutions 1008 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 4.7 μH
- Murata Power Solutions 1008 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 4.7 μH
- Bourns 4.7 μH 20 % 2.6 A Idc Q:10
- Murata 1008 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 3.3 μH Multilayer ±20 % 1 A Idc
