Bourns, SRP1770TA Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 39 μH Wire-Wound 9.2A Idc Q:20
- RS Stock No.:
- 177-5440
- Mfr. Part No.:
- SRP1770TA-390M
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 177-5440
- Mfr. Part No.:
- SRP1770TA-390M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 39 μH | |
Maximum DC Current | 9.2A | |
Length | 17.3mm | |
Automotive Standard | AEC-Q200 | |
Depth | 6.7mm | |
Height | 16.9mm | |
Dimensions | 17.3 x 6.7 x 16.9mm | |
Shielded | Yes | |
Maximum DC Resistance | 48mΩ | |
Series | SRP1770TA | |
Core Material | Carbonyl Powder | |
Maximum Self Resonant Frequency | 4MHz | |
Maximum Operating Temperature | +150°C | |
Minimum Operating Temperature | -40°C | |
Inductor Construction | Wire-Wound | |
Moulded | Yes | |
Minimum Quality Factor | 20 | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 39 μH | ||
Maximum DC Current 9.2A | ||
Length 17.3mm | ||
Automotive Standard AEC-Q200 | ||
Depth 6.7mm | ||
Height 16.9mm | ||
Dimensions 17.3 x 6.7 x 16.9mm | ||
Shielded Yes | ||
Maximum DC Resistance 48mΩ | ||
Series SRP1770TA | ||
Core Material Carbonyl Powder | ||
Maximum Self Resonant Frequency 4MHz | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Moulded Yes | ||
Minimum Quality Factor 20 | ||
SRP1770TA Series Shielded Power Inductors (AEC-Q200 Qualified)
Bourns SRP1770TA SMD power inductors are constructed from a carbonyl powder core that features a high saturation current. The shielded construction of these power inductors ensures a low level of magnetic radiation. Inductance range offered is 1μH to 100μH.
These SMD power inductors are AEC-Q200 and suitable for automotive systems such as driver assistant device, lighting and information/entertainment systems. Other suitable applications include power supplies and DC/DC converters.
These SMD power inductors are AEC-Q200 and suitable for automotive systems such as driver assistant device, lighting and information/entertainment systems. Other suitable applications include power supplies and DC/DC converters.
Features and Benefits:
Carbonyl powder core, enamelled copper wire
High saturation current
Operating temperature range from -40°C to 150°C
Carbonyl powder core, enamelled copper wire
High saturation current
Operating temperature range from -40°C to 150°C