Bourns, SRR4528A Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 330 μH Multilayer ±20 % 0.32 A Idc
- RS Stock No.:
- 176-5921
- Mfr. Part No.:
- SRR4528A-331M
- Brand:
- Bourns
Bulk discount available
Subtotal (1 reel of 500 units)*
£138.00
(exc. VAT)
£165.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | £0.276 | £138.00 |
| 1000 + | £0.248 | £124.00 |
*price indicative
- RS Stock No.:
- 176-5921
- Mfr. Part No.:
- SRR4528A-331M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 330μH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 0.32A | |
| Package/Case | Surface Mount | |
| Length | 5mm | |
| Packaging | Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 2.16Ω | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SRR4528A | |
| Depth | 5mm | |
| Standards/Approvals | RoHS | |
| Height | 2.8mm | |
| Core Material | Ferrite | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 4.5MHz | |
| Moulded | Yes | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 330μH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 0.32A | ||
Package/Case Surface Mount | ||
Length 5mm | ||
Packaging Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 2.16Ω | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series SRR4528A | ||
Depth 5mm | ||
Standards/Approvals RoHS | ||
Height 2.8mm | ||
Core Material Ferrite | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 4.5MHz | ||
Moulded Yes | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- CN
Shielded construction
Inductance range: 1.2 to 390 μH
Heating current up to 4.8 A
Halogen free
Applications:
Selected automotive applications:
Driver assistant
Infotainment
Lighting
DC/DC converters
Power supplies
Related links
- Bourns 330 μH Multilayer ±20 % 0.32 A Idc
- Bourns 220 μH Multilayer ±20 % 0.37 A Idc
- Bourns 2.7 μH Multilayer ±30 % 3.4 A Idc
- Bourns 5.6 μH Multilayer ±30 % 2.39 A Idc
- Bourns 2.2 μH Multilayer ±30 % 3.78 A Idc
- Bourns 18 μH Multilayer ±20 % 1.28 A Idc
- Bourns 120 μH Multilayer ±20 % 0.53 A Idc
- Bourns 10 μH Multilayer ±20 % 1.76 A Idc
