Vishay, IFLR-4027EZ-01, 4027 Shielded Wire-wound SMD Inductor 220 nH ±20% Shielded 50A Idc
- RS Stock No.:
- 176-5915
- Mfr. Part No.:
- IFLR4027EZERR22M01
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-5915
- Mfr. Part No.:
- IFLR4027EZERR22M01
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 220 nH | |
| Maximum DC Current | 50A | |
| Package/Case | 4027 | |
| Length | 10.2mm | |
| Depth | 7mm | |
| Height | 6mm | |
| Dimensions | 10.2 x 7 x 6mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 420µΩ | |
| Series | IFLR-4027EZ-01 | |
| Maximum Self Resonant Frequency | 2MHz | |
| Inductor Construction | Shielded | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 220 nH | ||
Maximum DC Current 50A | ||
Package/Case 4027 | ||
Length 10.2mm | ||
Depth 7mm | ||
Height 6mm | ||
Dimensions 10.2 x 7 x 6mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 420µΩ | ||
Series IFLR-4027EZ-01 | ||
Maximum Self Resonant Frequency 2MHz | ||
Inductor Construction Shielded | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Shielded construction
Frequency range up to 2 MHz
Notebook / desktop / server applications
High current POL converters
Low profile, high current power supplies
DC/DC converters in distributed power systems
Frequency range up to 2 MHz
Notebook / desktop / server applications
High current POL converters
Low profile, high current power supplies
DC/DC converters in distributed power systems
Related links
- Vishay 4027 Shielded Wire-wound SMD Inductor 220 nH ±20% Shielded 50A Idc
- Vishay 4027 Shielded Wire-wound SMD Inductor 155 nH ±20% Shielded 50A Idc
- Vishay 4027 Shielded Wire-wound SMD Inductor 100 nH ±20% Shielded 50A Idc
- Vishay 4027 Shielded Surface Mount Inductor 120 nH ±20 % 50 A Idc
- Vishay 2727 Shielded Wire-wound SMD Inductor 150 nH ±20% Shielded 45A Idc
- Vishay 4031 Shielded Wire-wound SMD Inductor 215 nH ±20% Shielded 61A Idc
- Vishay 4031 Shielded Wire-wound SMD Inductor 170 nH ±20% Shielded 61A Idc
- Vishay 2727 Shielded Wire-wound SMD Inductor 105 nH ±20% Shielded 45A Idc
