Vishay, IHLP, 6767 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 2.2 μH ±20% Wire-Wound 43.5A Idc

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-3881
Mfr. Part No.:
IHLP6767GZER2R2M11
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

2.2 μH

Maximum DC Current

43.5A

Package/Case

6767

Length

17.15mm

Depth

17.15mm

Height

7mm

Dimensions

17.15 x 17.15 x 7mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

1.98mΩ

Series

IHLP

Core Material

Metal Composite

Maximum Self Resonant Frequency

19MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
IL