Vishay, IHLM-2525CZ-01, 2525 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 1.5 μH ±20% Shielded 9A Idc

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-3799
Mfr. Part No.:
IHLM2525CZER1R5M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

1.5 μH

Maximum DC Current

9A

Package/Case

2525

Length

6.86mm

Depth

6.47mm

Height

3mm

Dimensions

6.86 x 6.47 x 3mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

15mΩ

Series

IHLM-2525CZ-01

Core Material

Metal Composite

Maximum Self Resonant Frequency

5MHz

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-55°C

Inductor Construction

Shielded

COO (Country of Origin):
IL