Vishay, IHLP-6767GZ-11, 6767 Shielded Surface Mount Inductor with a Metal Composite Core, 22 μH ±20 % 12 A Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-1534
Mfr. Part No.:
IHLP6767GZER220M11
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Inductor

Inductance

22μH

Maximum DC Current

12A

Package/Case

6767

Length

17.15mm

Packaging

Reel

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

21mΩ

Inductance Tolerance

±20 %

Series

IHLP-6767GZ-11

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Core Material

Metal Composite

Termination Style

Surface Mount

Depth

17.15mm

Height

7mm

Maximum Self Resonant Frequency

4.3MHz

Moulded

Yes

Inductor Construction

Shielded

IHLP6767GZ-11 Series Magnetically Shielded Wire Wound Chokes


Vishay IHLP-6767GZ-11 series high current low profile shielded inductors. The IHLP-6767GZ-11 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.

Frequency range up to 750 kHz

Lowest DC Resistance / μH in this package size

Halogen-free according to IEC 61249-2-21 definition

Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)

Vishay Non Standard SMT Inductors (Chokes)


Related links