Vishay, IHLP, 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 560 nH ±20 % 27.5 A Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-1445
Mfr. Part No.:
IHLP4040DZERR56M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

560nH

Product Type

Surface Mount Inductor

Maximum DC Current

27.5A

Package/Case

4040

Length

10.8mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

1.8mΩ

Minimum Operating Temperature

-55°C

Series

IHLP

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Termination Style

Surface Mount

Standards/Approvals

RoHS, JEDEC

Height

4mm

Core Material

Metal Composite

Depth

10.16mm

Maximum Self Resonant Frequency

5MHz

Moulded

Yes

Inductor Construction

Shielded

COO (Country of Origin):
IL

IHLP4040DZ-01 Series Magnetically Shielded Wire Wound Chokes


Vishay IHLP-4040DZ-01 series high current low profile shielded inductors. The IHLP-4040DZ-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.

Frequency range up to 5.0 MHz

Lowest DC Resistance / μH in this package size

Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)

Vishay Non Standard SMT Inductors (Chokes)


Related links