Vishay, IHLP, 5050 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 1.5 μH ±20% Shielded 27A Idc

Subtotal (1 reel of 250 units)*

£453.25

(exc. VAT)

£544.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
250 +£1.813£453.25

*price indicative

RS Stock No.:
173-0594
Mfr. Part No.:
IHLP5050FDER1R5M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

1.5 μH

Maximum DC Current

27A

Package/Case

5050

Length

13.2mm

Depth

12.9mm

Height

6.5mm

Dimensions

13.2 x 12.9 x 6.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

3mΩ

Series

IHLP

Core Material

Metal Composite

Maximum Self Resonant Frequency

5MHz

Inductor Construction

Shielded

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
IL